
* Images are for reference only
DF52-16S-0.8H(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF52-16S-0.8H(21)
- JLCPCB Part #
- C22281399
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1.2A 1.75mm 100V 16 16P 16mm 1x16P 2.77mm Black Copper alloy PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.9937
10+
$0.8179
30+
$0.7308
100+
$0.6437
500+
$0.5921
1000+
$0.5663
Related Products
Welcome back, may I help you?