This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF13-5P-1.25DSA(76)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13-5P-1.25DSA(76)
JLCPCB Part #
C17579634
Package
Plugin
Description
-35℃~+85℃ 1 1.25mm 150V 1A 1x5P 5 5P Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 61

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2835
10+ $0.2771
61+ $0.2738
122+ $0.2690

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons