
* Images are for reference only
HIF6B-52DA-1.27DS(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF6B-52DA-1.27DS(71)
- JLCPCB Part #
- C5757250
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+85℃ 1.27mm 125V 2 2.54mm 500mA 52P 8.51mm Right Angle Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9019
180+
$5.5476
495+
$5.3626
990+
$5.2709