
* Images are for reference only
DF13-4P-1.25H(51)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-4P-1.25H(51)
- JLCPCB Part #
- C17274158
- Package
- -
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x4P 4 4P Brass PA Surface Mount, Right Angle UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$1.0538
10+
$0.8669
30+
$0.7719
100+
$0.6784
500+
$0.6236
1000+
$0.5946
Welcome back, may I help you?