
* Images are for reference only
TF29-8S-0.4SH(800)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- TF29-8S-0.4SH(800)
- JLCPCB Part #
- C3168309
- Package
- SMD,P=0.4mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.4mm 0.75mm 8P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.4mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9930
200+
$0.3843
500+
$0.3714
1000+
$0.3649
Related Products
Welcome back, may I help you?