
* Images are for reference only
DF1EC-13P-2.5DSA(35)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1EC-13P-2.5DSA(35)
- JLCPCB Part #
- C17672366
- Package
- Plugin
- Description
- 1 10.8mm 13 13P 1x13P 35mm 8mm Beige Brass PA Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5761
200+
$0.6292
500+
$0.6082
1000+
$0.5985
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?