
* Images are for reference only
HIF3BAF-16PA-2.54DSA(63)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3BAF-16PA-2.54DSA(63)
- JLCPCB Part #
- C17651302
- Package
- Plugin
- Description
- -55℃~+85℃ 16P 1A 2 2.54mm 2.54mm 200V 2x8P 8 Black Brass PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8801
160+
$1.5485
480+
$1.4970
960+
$1.4712
Welcome back, may I help you?