
* Images are for reference only
A3C-10DA-2DSA(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- A3C-10DA-2DSA(71)
- JLCPCB Part #
- C6486392
- Package
- Plugin,P=2mm
- Description
- -55℃~+85℃ 10P 1A 2 200V 2mm 2mm 4.2mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 220
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7741
220+
$0.7081
440+
$0.6856
1100+
$0.6728
Related Products
Welcome back, may I help you?