
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Number of Rows | 3 | |
| Voltage Rating (Max) | 300V | |
| Insulation Height | 9.5mm | |
| Number of Positions | 60P | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SW-1660A-STA(51) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Number of Rows | 3 | |
| Voltage Rating (Max) | 300V | |
| Insulation Height | 9.5mm | |
| Number of Positions | 60P | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW-1660A-STA(51). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SW-1660A-STA(51) datasheets or manufacturer documentation.
Datasheet: SW-1660A-STA(51) Datasheet (PDF)
The SW-1660A-STA(51) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.