
* Images are for reference only
CD2881071CM0511VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD2881071CM0511VFL
- JLCPCB Part #
- C7493885
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 100uF 11mm 16V 5mm Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6431
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6431
In-stock Item Pricing
Qty Unit Price
1+
$0.0175
500+
$0.0136
2000+
$0.0114
5000+
$0.0102
25000+
$0.0090
50000+
$0.0084
Related Products
Welcome back, may I help you?