
* Images are for reference only
CD2881072AM1020VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD2881072AM1020VFL
- JLCPCB Part #
- C7493859
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 100V 100uF 10mm 20mm Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1869
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1865
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0570
250+
$0.0495
1000+
$0.0439
5000+
$0.0394
10000+
$0.0370
Related Products
Welcome back, may I help you?