This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CD110336M2G1018VFL

Extended
Manufacturer
HRK
MFR.Part #
CD110336M2G1018VFL
JLCPCB Part #
C7499977
Package
Plugin,D10xL18mm
Description
-40℃~+105℃ 10mm 18mm 33uF 400V ±20% Plugin,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1635

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 1635

In-stock Item Pricing

Qty Unit Price
1+ $0.2104
50+ $0.1652
250+ $0.1458
500+ $0.1216
2500+ $0.1110
5000+ $0.1046

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons