
* Images are for reference only
HR1211GY-0001-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- HR1211GY-0001-Z
- JLCPCB Part #
- C36493866
- Package
- SOIC-20
- Description
- -40℃~+125℃ 1.92W 12V~35V 16.6kHz~18.7kHz 700V CCM、DCM Half-Bridge Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection SOIC-20 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$5.9798
50+
$5.2474
100+
$4.7546
500+
$4.2884
1000+
$3.6758
3000+
$3.5160
Welcome back, may I help you?