This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECSBW2E681M3030EVN

Extended
Manufacturer
HOWLET
MFR.Part #
ECSBW2E681M3030EVN
JLCPCB Part #
C5371082
Package
Plugin,D30xL30mm
Description
250V 680uF ±20% Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3117
10+ $1.2816
60+ $1.2610
120+ $1.2389

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons