
* Images are for reference only
ECSBW2W681M3050EVN
Extended
- Manufacturer
- HOWLET
- MFR.Part #
- ECSBW2W681M3050EVN
- JLCPCB Part #
- C5371083
- Package
- Plugin,D30xL50mm
- Description
- 450V 680uF ±20% Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2542
10+
$3.1769
60+
$3.1254
120+
$3.0739
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products