
* Images are for reference only
3.GL.2C220M0812T8899
Extended
- Manufacturer
- HOWLET
- MFR.Part #
- 3.GL.2C220M0812T8899
- JLCPCB Part #
- C2975990
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 12mm 160V 22uF 3.5mm 6000hrs@105℃ 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 168
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0672
100+
$0.0536
500+
$0.0434
1000+
$0.0384
5000+
$0.0344
10000+
$0.0323
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?