
* Images are for reference only
3.GL.2G100M1016CT399
Extended
- Manufacturer
- HOWLET
- MFR.Part #
- 3.GL.2G100M1016CT399
- JLCPCB Part #
- C2976009
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 10uF 16mm 400V 5.3mm 6000hrs@105℃ ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1202
50+
$0.0972
250+
$0.0743
500+
$0.0656
2500+
$0.0587
5000+
$0.0553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?