
* Images are for reference only
PH2001-LT-12
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH2001-LT-12
- JLCPCB Part #
- C2939496
- Package
- SMD,P=2mm
- Description
- 1 12 12P 1x12P 27.9mm 2mm 6.1mm 6mm Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.1423
50+
$0.1123
150+
$0.0972
1000+
$0.0821
2000+
$0.0731
5000+
$0.0686
Related Products
Welcome back, may I help you?