
* Images are for reference only
PH1257-LT-08
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1257-LT-08
- JLCPCB Part #
- C2939402
- Package
- SMD,P=1.25mm
- Description
- 1 1.25mm 13.3mm 1x8P 4.25mm 4.73mm 8 8P Beige LCP PH Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0939
50+
$0.0743
150+
$0.0643
1000+
$0.0545
2000+
$0.0487
5000+
$0.0456
Related Products