
* Images are for reference only
W396113K-4PW2411
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396113K-4PW2411
- JLCPCB Part #
- C42383067
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 11.6mm 19.8mm 1x4P 250V 3.96mm 4 4P 7A 9.3mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$0.2341
50+
$0.1838
150+
$0.1622
500+
$0.1353
2500+
$0.1234
5000+
$0.1162
Related Products
Welcome back, may I help you?