
* Images are for reference only
A20020130-8PB2114-H43C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20020130-8PB2114-H43C28
- JLCPCB Part #
- C49840857
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1.5A 2 2mm 2mm 4.3mm 500V 8P Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1550
50+
$0.1200
150+
$0.1052
500+
$0.0865
2500+
$0.0783
5000+
$0.0733
Welcome back, may I help you?