
* Images are for reference only
W2542120-13PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W2542120-13PW2431
- JLCPCB Part #
- C42383034
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 13 13P 1x13P 2.5mm 250V 37.5mm 3A 6.2mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1115
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1099
In-stock Item Pricing
Qty Unit Price
1+
$0.1383
50+
$0.1086
150+
$0.0936
500+
$0.0825
2500+
$0.0737
5000+
$0.0693
Related Products
Welcome back, may I help you?