
* Images are for reference only
W300121KC-2PB2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W300121KC-2PB2123
- JLCPCB Part #
- C42382556
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 1 10mm 2 2P 2x1P 3mm 3mm 5A 600V 6mm 8.8mm Black Copper alloy Micro-Fit(MX 3.0) PA66 Through Hole UL94V-0 With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 843
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 843
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
50+
$0.0770
150+
$0.0669
1000+
$0.0592
2000+
$0.0530
5000+
$0.0500
Related Products
Welcome back, may I help you?