
* Images are for reference only
WF-ZH1.5-4PZZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-ZH1.5-4PZZ
- JLCPCB Part #
- C53121284
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x4P 250V 2A 4 4P Brass PA66 Through Hole Tin UL94V-0 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 971
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 971
In-stock Item Pricing
Qty Unit Price
1+
$0.0250
200+
$0.0196
1000+
$0.0165
2000+
$0.0148
10000+
$0.0132
20000+
$0.0124
Related Products
Welcome back, may I help you?