
* Images are for reference only
W1501130-6PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1501130-6PW2431
- JLCPCB Part #
- C42382924
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 12mm 1A 1x6P 250V 5.1mm 5.2mm 6 6P Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1480
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1480
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
50+
$0.0627
150+
$0.0543
500+
$0.0481
2500+
$0.0431
5000+
$0.0407
Related Products
Welcome back, may I help you?