
* Images are for reference only
W2542130-10PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W2542130-10PW2431
- JLCPCB Part #
- C42383017
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 30mm 3A 7.9mm 8.3mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1203
50+
$0.0951
150+
$0.0824
500+
$0.0730
2500+
$0.0655
5000+
$0.0618
Related Products
Welcome back, may I help you?