
* Images are for reference only
W200113K-7PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W200113K-7PW2431
- JLCPCB Part #
- C42382971
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 18mm 1x7P 250V 2A 2mm 6.1mm 7 7P 8.28mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.1099
50+
$0.0868
150+
$0.0754
500+
$0.0667
2500+
$0.0597
5000+
$0.0563
Related Products
Welcome back, may I help you?