
* Images are for reference only
W200123K-22PW2421
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W200123K-22PW2421
- JLCPCB Part #
- C42383003
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 11 2 22P 24mm 250V 2mm 2mm 2x11P 3A 8.43mm 9.9mm Auxiliary Solder Pin Beige Copper alloy LCP PHB Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 345
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 345
In-stock Item Pricing
Qty Unit Price
1+
$0.2455
50+
$0.1917
150+
$0.1687
500+
$0.1400
2500+
$0.1271
5000+
$0.1196
Related Products
Welcome back, may I help you?