
* Images are for reference only
B25410120-12PB0513-H25A60
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B25410120-12PB0513-H25A60
- JLCPCB Part #
- C42385487
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 12P 1x12P 2.54mm 2.5mm 3A 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.0730
100+
$0.0577
500+
$0.0500
1000+
$0.0444
5000+
$0.0397
10000+
$0.0375
Welcome back, may I help you?