This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

W2001110-3PR2123

Extended
Manufacturer
HMTCONN
MFR.Part #
W2001110-3PR2123
JLCPCB Part #
C47665779
Package
Plugin,P=2mm
Description
-45℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 4.75mm 6mm 8mm Copper alloy PA66 PH Red Through Hole Tin UL94V-2 Plugin,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1880

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1880

In-stock Item Pricing

Qty Unit Price
1+ $0.0187
500+ $0.0144
2000+ $0.0120
4000+ $0.0105
24000+ $0.0093
50000+ $0.0086

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons