
* Images are for reference only
W1252130-3PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1252130-3PW2431
- JLCPCB Part #
- C42382865
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3P 4.3mm 4.7mm 8.75mm Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4709
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4709
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0288
600+
$0.0239
2000+
$0.0210
10000+
$0.0186
20000+
$0.0173
Related Products
Welcome back, may I help you?