
* Images are for reference only
W1501120-2PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1501120-2PW2431
- JLCPCB Part #
- C42382929
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x2P 2 250V 2P 3.8mm 6mm 6mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 320
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 319
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
100+
$0.0339
300+
$0.0294
1000+
$0.0260
5000+
$0.0234
10000+
$0.0220
Related Products
Welcome back, may I help you?