
* Images are for reference only
HMT-PM254-2*05W-H85
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- HMT-PM254-2*05W-H85
- JLCPCB Part #
- C54620434
- Package
- Push-Pull,P=2.54mm
- Description
- 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1517
50+
$0.1483
200+
$0.1460
500+
$0.1438
Welcome back, may I help you?