
* Images are for reference only
W1501130-4PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1501130-4PW2431
- JLCPCB Part #
- C42382922
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x4P 250V 4 4P 5.1mm 5.2mm 9mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10360
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10360
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0422
300+
$0.0393
1000+
$0.0370
5000+
$0.0353
10000+
$0.0345
Related Products