
* Images are for reference only
W1001130-12PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1001130-12PW2431
- JLCPCB Part #
- C42382846
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 12 12P 14.35mm 1A 1mm 1x12P 3.74mm 4.4mm 50V Auxiliary Solder Pin Beige Brass LCP SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1480
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1480
In-stock Item Pricing
Qty Unit Price
1+
$0.1406
50+
$0.1110
150+
$0.0964
500+
$0.0854
2500+
$0.0765
5000+
$0.0722
Related Products
Welcome back, may I help you?