
* Images are for reference only
W1001130-10PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1001130-10PW2431
- JLCPCB Part #
- C42382844
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 10 10P 12.35mm 1A 1mm 1x10P 3.74mm 4.4mm 50V Auxiliary Solder Pin Beige Brass LCP SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1490
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.1281
50+
$0.1014
150+
$0.0879
500+
$0.0779
2500+
$0.0698
5000+
$0.0658
Related Products
Welcome back, may I help you?