
* Images are for reference only
W2001110-12PW2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W2001110-12PW2113
- JLCPCB Part #
- C42382415
- Package
- Plugin,P=2mm
- Description
- -45℃~+85℃ 1 12 12P 1x12P 250V 26mm 2A 2mm 4.7mm 6.05mm Brass PA66 PH Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
100+
$0.0339
500+
$0.0294
1000+
$0.0260
5000+
$0.0234
10000+
$0.0220
Related Products
Welcome back, may I help you?