
* Images are for reference only
B25410130-32PB0513-H25A60
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B25410130-32PB0513-H25A60
- JLCPCB Part #
- C42385503
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x16P 32P 3A 3mm 6mm Black Copper alloy Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.1997
50+
$0.1568
200+
$0.1385
400+
$0.1156
2400+
$0.1053
5000+
$0.0991
Welcome back, may I help you?