
* Images are for reference only
B12720530-18PB0512-H43C48
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B12720530-18PB0512-H43C48
- JLCPCB Part #
- C51822955
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 18P 1A 2 4.3mm 500V Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.2621
130+
$0.2033
364+
$0.1780
1300+
$0.1465
6500+
$0.1325
13000+
$0.1241
Welcome back, may I help you?