
* Images are for reference only
B12720530-14PB0512-H43C48
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B12720530-14PB0512-H43C48
- JLCPCB Part #
- C51822953
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 14P 1A 2 4.3mm 500V Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.2262
60+
$0.1753
198+
$0.1535
594+
$0.1263
2970+
$0.1143
6006+
$0.1070