
* Images are for reference only
W254110K-6PR2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W254110K-6PR2123
- JLCPCB Part #
- C47665809
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 4.75mm 6mm 8mm Copper alloy PA66 PH Red Right Angle Tin UL94V-2 Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
200+
$0.0191
600+
$0.0158
2000+
$0.0139
10000+
$0.0122
20000+
$0.0113
Related Products
Welcome back, may I help you?