
* Images are for reference only
B10020130-32PB0512-H20C20
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B10020130-32PB0512-H20C20
- JLCPCB Part #
- C51822527
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 1mm 1mm 2 2mm 32P 500V 750mA Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.6140
10+
$0.4899
37+
$0.4270
111+
$0.3642
518+
$0.3271
999+
$0.3078
Related Products
Welcome back, may I help you?