
* Images are for reference only
W396111K-3PY2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396111K-3PY2123
- JLCPCB Part #
- C47665822
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10.1mm 11.88mm 1x3P 250V 3 3.96mm 3A 3P 7.9mm Brass PA66 Through Hole UL94V-0 VH Yellow Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0640
100+
$0.0499
300+
$0.0428
1000+
$0.0375
5000+
$0.0333
10000+
$0.0312
Related Products
Welcome back, may I help you?