
* Images are for reference only
W396110K-6PY2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396110K-6PY2113
- JLCPCB Part #
- C42382598
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x6P 23.76mm 250V 3.96mm 3A 6 6P 8.6mm Brass PA66 Right Angle UL94V-0 VH White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.1158
50+
$0.0917
150+
$0.0794
500+
$0.0704
2500+
$0.0632
5000+
$0.0595
Related Products