
* Images are for reference only
W396110K-5PR2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396110K-5PR2123
- JLCPCB Part #
- C47665834
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 19.8mm 1x5P 250V 3.96mm 3A 5 5P 8.6mm Copper alloy PA66 Red Right Angle UL94V-2 VH Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 505
In-stock Item Pricing
Qty Unit Price
1+
$0.1270
50+
$0.0990
150+
$0.0850
500+
$0.0744
2500+
$0.0661
5000+
$0.0619
Related Products