
* Images are for reference only
A20020530-14PB2111-H43C65
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20020530-14PB2111-H43C65
- JLCPCB Part #
- C49840860
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.5A 14P 2 2mm 2mm 4.3mm 500V Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.2556
50+
$0.1982
150+
$0.1735
700+
$0.1428
2800+
$0.1291
4900+
$0.1209
Welcome back, may I help you?