
* Images are for reference only
W200121K-10PY2413
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W200121K-10PY2413
- JLCPCB Part #
- C42382464
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 10P 12mm 2 250V 2mm 2mm 2x5P 3A 5 7.32mm 7.72mm Beige Brass LCP PHB Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 820
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 811
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
100+
$0.0531
300+
$0.0460
1000+
$0.0407
5000+
$0.0365
10000+
$0.0344