
* Images are for reference only
B25411210-20PB0513-H25A60
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B25411210-20PB0513-H25A60
- JLCPCB Part #
- C42385517
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20P 2x10P 3A 5mm 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2595
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 2581
In-stock Item Pricing
Qty Unit Price
1+
$0.1114
50+
$0.0969
300+
$0.0907
600+
$0.0828
2400+
$0.0795
5100+
$0.0774
Welcome back, may I help you?