
* Images are for reference only
W254112K-10PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W254112K-10PW2431
- JLCPCB Part #
- C42383059
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10 10.5mm 10P 1x10P 2.5mm 250V 30mm 3A 6.2mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle XHB SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 695
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 695
In-stock Item Pricing
Qty Unit Price
1+
$0.1406
50+
$0.1110
150+
$0.0964
500+
$0.0854
2500+
$0.0765
5000+
$0.0722
Related Products
Welcome back, may I help you?