
* Images are for reference only
WF-PH2.0-3PZZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-PH2.0-3PZZ
- JLCPCB Part #
- C53121303
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2A 3 3P 3mm 4.7mm 5.99mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1439
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1439
In-stock Item Pricing
Qty Unit Price
1+
$0.0111
500+
$0.0087
2000+
$0.0073
4000+
$0.0065
24000+
$0.0058
50000+
$0.0054
Related Products
Welcome back, may I help you?